120 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 3 W | 380 Ohms | 1 µA @ 91.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
2,032 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.06112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 120 V | ±5% | 5 W | 170 Ohms | 500 nA @ 91.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | Axial | Axial | ||
1,880 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | 120 V | ±5% | 5 W | 170 Ohms | 500 nA @ 91.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
13,251 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 120 V | ±5.42% | 1.3 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
23,825 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 800 mW | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
8,653 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5.42% | 1.25 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
12,353 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5.42% | 1.25 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,861 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥2.77390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 500 mW | 360 Ohms | 1 µA @ 91.2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
2,810 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.55299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 200 mW | - | 200 nA @ 91 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
3,064 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.08482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 1 W | 620 Ohms | 5 µA @ 91 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | |||
6,845 In Stock | 1 : ¥2.96000 Cut Tape (CT) 7,500 : ¥0.76617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 1.25 W | 550 Ohms | 1 µA @ 91.2 V | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
20,760 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 800 mW | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
4,000 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.60697 Bulk | - | Cut Tape (CT) Bulk | Active | 120 V | ±5% | 3 W | 80 Ohms | 1 µA @ 90 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
4,915 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,500 : ¥0.98518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 120 V | ±5% | 1.5 W | 700 Ohms | 500 nA @ 91.2 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
29,986 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.03238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 800 mW | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
5,000 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥0.65522 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | 120 V | ±5% | 3 W | 80 Ohms | 1 µA @ 90 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (MELF) | ||
5,000 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,500 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 1.25 W | - | 5 µA @ 100 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,800 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,500 : ¥1.67463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 1 W | 380 Ohms | 1 µA @ 91.2 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-213AB, MELF | DO-213AB (GL41) | ||
6,000 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥1.72389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 1.25 W | - | 5 µA @ 100 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,500 In Stock 5,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.81965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 3 W | 380 Ohms | 1 µA @ 91.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
932 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 5 W | 170 Ohms | 500 nA @ 91.2 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
586 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.01596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | - | 1 W | - | 5 µA @ 91 V | - | 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | ||
100 In Stock | 1 : ¥111.16000 Cut Tape (CT) 100 : ¥103.19720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 1.5 W | 400 Ohms | 250 nA @ 96 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | Military | MIL-PRF-19500/406 | Surface Mount | SQ-MELF, A | D-5A | ||
98 In Stock | 1 : ¥100.49000 Cut Tape (CT) 100 : ¥93.26420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 5 W | 170 Ohms | 2 µA @ 91.2 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, E | E-MELF | ||
100 In Stock | 1 : ¥122.65000 Cut Tape (CT) 100 : ¥113.87000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 120 V | ±5% | 1.5 W | 400 Ohms | 250 nA @ 96 V | 1.5 V @ 1 A | -65°C ~ 175°C (TJ) | - | - | Surface Mount | SQ-MELF, A | D-5A |