DI020N06D1 | |
---|---|
DigiKey Part Number | 4878-DI020N06D1TR-ND - Tape & Reel (TR) 4878-DI020N06D1CT-ND - Cut Tape (CT) 4878-DI020N06D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI020N06D1 |
Description | MOSFET DPAK N 60V 0.024OHM 175C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 45W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI020N06D1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62900 | ¥36.29 |
100 | ¥2.52040 | ¥252.04 |
500 | ¥1.96772 | ¥983.86 |
1,000 | ¥1.59935 | ¥1,599.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.42975 | ¥3,574.38 |
5,000 | ¥1.35705 | ¥6,785.25 |
12,500 | ¥1.26012 | ¥15,751.50 |
25,000 | ¥1.23104 | ¥30,776.00 |
62,500 | ¥1.19966 | ¥74,978.75 |