ZXTN2010GTA | |
---|---|
DigiKey Part Number | ZXTN2010GTATR-ND - Tape & Reel (TR) ZXTN2010GTACT-ND - Cut Tape (CT) ZXTN2010GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2010GTA |
Description | TRANS NPN 60V 6A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2010GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥4.35280 | ¥435.28 |
500 | ¥3.68982 | ¥1,844.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.00577 | ¥3,005.77 |
2,000 | ¥2.82959 | ¥5,659.18 |
5,000 | ¥2.69487 | ¥13,474.35 |
10,000 | ¥2.57049 | ¥25,704.90 |
25,000 | ¥2.56556 | ¥64,139.00 |