ZXRE160AH5TA | |
---|---|
DigiKey Part Number | ZXRE160AH5TADITR-ND - Tape & Reel (TR) ZXRE160AH5TADICT-ND - Cut Tape (CT) ZXRE160AH5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE160AH5TA |
Description | IC VREF SHUNT ADJ 0.5% SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.70900 | ¥47.09 |
25 | ¥4.42040 | ¥110.51 |
100 | ¥3.60860 | ¥360.86 |
250 | ¥3.35172 | ¥837.93 |
500 | ¥2.85236 | ¥1,426.18 |
1,000 | ¥2.51098 | ¥2,510.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.51092 | ¥7,532.76 |