ZXRE125DFTA | |
---|---|
DigiKey Part Number | ZXRE125DFTR-ND - Tape & Reel (TR) ZXRE125DFCT-ND - Cut Tape (CT) ZXRE125DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE125DFTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±1% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.66900 | ¥106.69 |
25 | ¥10.12320 | ¥253.08 |
100 | ¥8.31590 | ¥831.59 |
250 | ¥7.77352 | ¥1,943.38 |
500 | ¥6.86984 | ¥3,434.92 |
1,000 | ¥5.42352 | ¥5,423.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.06194 | ¥15,185.82 |
6,000 | ¥4.80883 | ¥28,852.98 |
15,000 | ¥4.62805 | ¥69,420.75 |