SFW8S-2STME1LF | |
---|---|
DigiKey Part Number | 609-1138-2-ND - Tape & Reel (TR) 609-1138-1-ND - Cut Tape (CT) 609-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW8S-2STME1LF |
Description | CONN FFC FPC VERT 8POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW8S-2STME1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.17040 | ¥104.26 |
50 | ¥3.92600 | ¥196.30 |
100 | ¥3.76260 | ¥376.26 |
250 | ¥3.43564 | ¥858.91 |
500 | ¥3.27194 | ¥1,635.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.69938 | ¥2,699.38 |
2,000 | ¥2.61758 | ¥5,235.16 |
3,000 | ¥2.45399 | ¥7,361.97 |
5,000 | ¥2.37219 | ¥11,860.95 |
10,000 | ¥2.20859 | ¥22,085.90 |
25,000 | ¥2.12679 | ¥53,169.75 |