SFW18R-2STE1LF | |
---|---|
DigiKey Part Number | 609-1912-2-ND - Tape & Reel (TR) 609-1912-1-ND - Cut Tape (CT) 609-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW18R-2STE1LF |
Description | CONN FFC FPC TOP 18POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW18R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.62400 | ¥56.24 |
25 | ¥5.39200 | ¥134.80 |
50 | ¥5.27720 | ¥263.86 |
100 | ¥5.04740 | ¥504.74 |
250 | ¥4.58864 | ¥1,147.16 |
500 | ¥4.12986 | ¥2,064.93 |
1,000 | ¥3.67101 | ¥3,671.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.44155 | ¥6,883.10 |
4,000 | ¥3.32684 | ¥13,307.36 |
6,000 | ¥3.21211 | ¥19,272.66 |
10,000 | ¥3.05151 | ¥30,515.10 |
14,000 | ¥2.98268 | ¥41,757.52 |