ZXMN6A09GTA | |
---|---|
DigiKey Part Number | ZXMN6A09GTR-ND - Tape & Reel (TR) ZXMN6A09GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A09GTA |
Description | MOSFET N-CH 60V 5.4A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5.4A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1407 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.18500 | ¥81.85 |
100 | ¥6.36670 | ¥636.67 |
500 | ¥5.39614 | ¥2,698.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.39578 | ¥4,395.78 |
2,000 | ¥4.13811 | ¥8,276.22 |
5,000 | ¥3.94107 | ¥19,705.35 |
10,000 | ¥3.86682 | ¥38,668.20 |