ZXMN6A09DN8TC | |
---|---|
DigiKey Part Number | ZXMN6A09DN8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN6A09DN8TC |
Description | MOSFET 2N-CH 60V 4.3A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.3A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN6A09DN8TC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1407pF @ 40V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |