STS5DNF60L | |
---|---|
DigiKey Part Number | 497-15672-2-ND - Tape & Reel (TR) 497-15672-1-ND - Cut Tape (CT) 497-15672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS5DNF60L |
Description | MOSFET 2N-CH 60V 5A 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5DNF60L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.31200 | ¥103.12 |
100 | ¥8.02020 | ¥802.02 |
500 | ¥6.79822 | ¥3,399.11 |
1,000 | ¥5.53792 | ¥5,537.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.21329 | ¥13,033.22 |
5,000 | ¥4.96503 | ¥24,825.15 |
12,500 | ¥4.73587 | ¥59,198.38 |