ZXCT210CDW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT210CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210CDW-7CT-ND - Cut Tape (CT) 31-ZXCT210CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210CDW-7 |
Description | IC CURRENT MONITOR 0.5% SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24101 | ¥6,723.03 |
6,000 | ¥2.08645 | ¥12,518.70 |
15,000 | ¥2.00918 | ¥30,137.70 |
30,000 | ¥1.93190 | ¥57,957.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62720 | ¥115.68 |
100 | ¥3.77650 | ¥377.65 |
250 | ¥3.50756 | ¥876.89 |
500 | ¥2.98508 | ¥1,492.54 |
1,000 | ¥2.38807 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.79120 | ¥119.78 |
100 | ¥3.91060 | ¥391.06 |
250 | ¥3.63204 | ¥908.01 |
500 | ¥3.09104 | ¥1,545.52 |
1,000 | ¥2.47283 | ¥2,472.83 |