ZXCT1081QE5TA | |
---|---|
DigiKey Part Number | 31-ZXCT1081QE5TATR-ND - Tape & Reel (TR) 31-ZXCT1081QE5TACT-ND - Cut Tape (CT) 31-ZXCT1081QE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1081QE5TA |
Description | IC CURRENT MONITOR 3% SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | 3V ~ 40V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥8.91600 | ¥222.90 |
100 | ¥7.32310 | ¥732.31 |
250 | ¥6.84568 | ¥1,711.42 |
500 | ¥6.04980 | ¥3,024.90 |
1,000 | ¥4.77614 | ¥4,776.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45773 | ¥13,373.19 |
6,000 | ¥4.23484 | ¥25,409.04 |
15,000 | ¥4.07564 | ¥61,134.60 |