ZXCT1083QE5TA | |
---|---|
DigiKey Part Number | 31-ZXCT1083QE5TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXCT1083QE5TA |
Description | IC CURRENT MONITOR 2% SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 2.7V ~ 40V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61596 | ¥13,847.88 |
6,000 | ¥4.38516 | ¥26,310.96 |
15,000 | ¥4.22030 | ¥63,304.50 |