ZSR330GTA | |
---|---|
DigiKey Part Number | ZSR330GTR-ND - Tape & Reel (TR) ZSR330GCT-ND - Cut Tape (CT) ZSR330GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSR330GTA |
Description | IC REG LINEAR 3.3V 200MA SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.06960 | ¥176.74 |
100 | ¥5.80630 | ¥580.63 |
250 | ¥5.42752 | ¥1,356.88 |
500 | ¥4.79622 | ¥2,398.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78653 | ¥3,786.53 |
2,000 | ¥3.53409 | ¥7,068.18 |
5,000 | ¥3.35739 | ¥16,786.95 |
10,000 | ¥3.23117 | ¥32,311.70 |
25,000 | ¥3.13020 | ¥78,255.00 |