BB-PWR-3608 | |
---|---|
DigiKey Part Number | 1188-BB-PWR-3608-ND |
Manufacturer | |
Manufacturer Product Number | BB-PWR-3608 |
Description | BREADBOARD POWER SUPPLY MT3608 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MT3608 Power Supply Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | MT3608 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |