ZRC250F03TA | |
---|---|
DigiKey Part Number | ZRC250F03TR-ND - Tape & Reel (TR) ZRC250F03CT-ND - Cut Tape (CT) ZRC250F03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC250F03TA |
Description | IC VREF SHUNT 3% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22100 | ¥82.21 |
25 | ¥7.80080 | ¥195.02 |
100 | ¥6.40820 | ¥640.82 |
250 | ¥5.99028 | ¥1,497.57 |
500 | ¥5.29388 | ¥2,646.94 |
1,000 | ¥4.17937 | ¥4,179.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90073 | ¥11,702.19 |
6,000 | ¥3.70570 | ¥22,234.20 |
15,000 | ¥3.56637 | ¥53,495.55 |