TPD6V8LP-7 | |
---|---|
DigiKey Part Number | TPD6V8LP-7DITR-ND - Tape & Reel (TR) TPD6V8LP-7DICT-ND - Cut Tape (CT) TPD6V8LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6V8LP-7 |
Description | TVS DIODE 5VWM 19VC DFN1006-2 |
Customer Reference | |
Detailed Description | 19V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 85W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30602 | ¥653.01 |
1,000 | ¥0.88805 | ¥888.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81753 | ¥2,452.59 |
6,000 | ¥0.78359 | ¥4,701.54 |
9,000 | ¥0.70522 | ¥6,346.98 |
30,000 | ¥0.69478 | ¥20,843.40 |
75,000 | ¥0.65299 | ¥48,974.25 |