TPD6V8LP-7

DigiKey Part Number
TPD6V8LP-7DITR-ND - Tape & Reel (TR)
TPD6V8LP-7DICT-ND - Cut Tape (CT)
TPD6V8LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD6V8LP-7
Description
TVS DIODE 5VWM 19VC DFN1006-2
Customer Reference
Detailed Description
19V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
85W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.34800¥23.48
100¥1.41040¥141.04
500¥1.30602¥653.01
1,000¥0.88805¥888.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81753¥2,452.59
6,000¥0.78359¥4,701.54
9,000¥0.70522¥6,346.98
30,000¥0.69478¥20,843.40
75,000¥0.65299¥48,974.25
Manufacturers Standard Package