TL432ASA-7 | |
---|---|
DigiKey Part Number | TL432ASA-7DITR-ND - Tape & Reel (TR) TL432ASA-7DICT-ND - Cut Tape (CT) TL432ASA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432ASA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ASA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.88720 | ¥47.18 |
100 | ¥1.22250 | ¥122.25 |
250 | ¥1.01164 | ¥252.91 |
500 | ¥0.80948 | ¥404.74 |
1,000 | ¥0.62059 | ¥620.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48287 | ¥1,448.61 |
6,000 | ¥0.43458 | ¥2,607.48 |
15,000 | ¥0.42506 | ¥6,375.90 |