SMBJ33A-13-F

DigiKey Part Number
SMBJ33A-FDITR-ND - Tape & Reel (TR)
SMBJ33A-FDICT-ND - Cut Tape (CT)
SMBJ33A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A-13-F
Description
TVS DIODE 33VWM 53.3VC SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.51200¥25.12
100¥1.26680¥126.68
500¥1.12278¥561.39
1,000¥0.87377¥873.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78201¥2,346.03
6,000¥0.76454¥4,587.24
9,000¥0.67716¥6,094.44
30,000¥0.66842¥20,052.60
75,000¥0.56794¥42,595.50
Manufacturers Standard Package