SD24C-7 | |
---|---|
DigiKey Part Number | 31-SD24C-7TR-ND - Tape & Reel (TR) 31-SD24C-7CT-ND - Cut Tape (CT) 31-SD24C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD24C-7 |
Description | TVS DIODE 24VWM 45VC SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz (Max) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.46710 | ¥46.71 |
500 | ¥0.38930 | ¥194.65 |
1,000 | ¥0.27051 | ¥270.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23444 | ¥703.32 |
6,000 | ¥0.21748 | ¥1,304.88 |
9,000 | ¥0.18677 | ¥1,680.93 |