SD103ASDM-7-F | |
---|---|
DigiKey Part Number | SD103ASDM-FDITR-ND - Tape & Reel (TR) SD103ASDM-FDICT-ND - Cut Tape (CT) SD103ASDM-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103ASDM-7-F |
Description | DIODE ARR SCHOTT 40V 350MA SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 350mA (DC) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SD103ASDM-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 350mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54344 | ¥771.72 |
1,000 | ¥1.25454 | ¥1,254.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12146 | ¥3,364.38 |
6,000 | ¥1.06443 | ¥6,386.58 |
9,000 | ¥0.98841 | ¥8,895.69 |
30,000 | ¥0.96978 | ¥29,093.40 |