S1MWFM-7 | |
---|---|
DigiKey Part Number | 31-S1MWFM-7TR-ND - Tape & Reel (TR) 31-S1MWFM-7CT-ND - Cut Tape (CT) 31-S1MWFM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MWFM-7 |
Description | DIODE GEN PURP 1KV 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36040 | ¥136.04 |
500 | ¥1.10996 | ¥554.98 |
1,000 | ¥0.82344 | ¥823.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69280 | ¥2,078.40 |
6,000 | ¥0.66235 | ¥3,974.10 |
9,000 | ¥0.57284 | ¥5,155.56 |
30,000 | ¥0.56211 | ¥16,863.30 |
75,000 | ¥0.46544 | ¥34,908.00 |
150,000 | ¥0.45828 | ¥68,742.00 |