RS1AB-13-F | |
---|---|
DigiKey Part Number | RS1AB-FDITR-ND - Tape & Reel (TR) RS1AB-FDICT-ND - Cut Tape (CT) RS1AB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1AB-13-F |
Description | DIODE GEN PURP 50V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1AB-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.85220 | ¥85.22 |
500 | ¥0.75498 | ¥377.49 |
1,000 | ¥0.58758 | ¥587.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52587 | ¥1,577.61 |
6,000 | ¥0.51722 | ¥3,103.32 |