PI7C9X2G404SVAFDEEX | |
---|---|
DigiKey Part Number | PI7C9X2G404SVAFDEEXDITR-ND - Tape & Reel (TR) PI7C9X2G404SVAFDEEXDICT-ND - Cut Tape (CT) PI7C9X2G404SVAFDEEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404SVAFDEEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G404SVAFDEEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 4-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.33000 | ¥84.33 |
10 | ¥77.46300 | ¥774.63 |
25 | ¥74.25640 | ¥1,856.41 |
100 | ¥70.66640 | ¥7,066.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥70.66636 | ¥70,666.36 |