PI7C9X2G404ELZXAE | |
---|---|
DigiKey Part Number | PI7C9X2G404ELZXAE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404ELZXAE |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 4-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
10 | ¥92.08100 | ¥920.81 |
25 | ¥88.26520 | ¥2,206.63 |
168 | ¥77.76982 | ¥13,065.33 |
336 | ¥73.95301 | ¥24,848.21 |
504 | ¥69.18177 | ¥34,867.61 |
1,008 | ¥63.45642 | ¥63,964.07 |