PI7C9X2G404SLBFDEX | |
---|---|
DigiKey Part Number | 31-PI7C9X2G404SLBFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G404SLBFDEXCT-ND - Cut Tape (CT) 31-PI7C9X2G404SLBFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404SLBFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 4-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
10 | ¥95.35000 | ¥953.50 |
25 | ¥91.39840 | ¥2,284.96 |
100 | ¥80.53030 | ¥8,053.03 |
250 | ¥76.57792 | ¥19,144.48 |
500 | ¥71.63754 | ¥35,818.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥63.45645 | ¥63,456.45 |