PI49FCT3807BQE | |
---|---|
DigiKey Part Number | PI49FCT3807BQE-ND |
Manufacturer | |
Manufacturer Product Number | PI49FCT3807BQE |
Description | IC CLK BUFFER 1:10 80MHZ 20QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 80 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI49FCT3807BQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 80 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
55 | ¥10.78018 | ¥592.91 |