74FCT3807DPYGI8 | |
---|---|
DigiKey Part Number | 800-1634-2-ND - Tape & Reel (TR) 800-1634-1-ND - Cut Tape (CT) 800-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807DPYGI8 |
Description | IC CLK BUFFER 1:10 166MHZ 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
250 | ¥19.85580 | ¥4,963.95 |
500 | ¥17.81650 | ¥8,908.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.28315 | ¥19,924.72 |