74FCT3807AQGI | |
---|---|
DigiKey Part Number | 800-2506-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT3807AQGI |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.70200 | ¥157.02 |
55 | ¥14.81073 | ¥814.59 |
110 | ¥12.61891 | ¥1,388.08 |
275 | ¥11.84916 | ¥3,258.52 |
550 | ¥10.36793 | ¥5,702.36 |
1,045 | ¥8.59054 | ¥8,977.11 |
2,530 | ¥7.99807 | ¥20,235.12 |
5,005 | ¥7.70185 | ¥38,547.76 |