PDS1040CTL-13 | |
---|---|
DigiKey Part Number | PDS1040CTLDITR-ND - Tape & Reel (TR) PDS1040CTLDICT-ND - Cut Tape (CT) PDS1040CTLDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1040CTL-13 |
Description | DIODE ARR SCHOTT 40V 5A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.05700 | ¥100.57 |
100 | ¥8.00130 | ¥800.13 |
500 | ¥6.77046 | ¥3,385.23 |
1,000 | ¥5.74456 | ¥5,744.56 |
2,000 | ¥5.45735 | ¥10,914.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.25217 | ¥26,260.85 |
10,000 | ¥5.23375 | ¥52,337.50 |