PAM8403DR | |
---|---|
DigiKey Part Number | PAM8403DRDITR-ND - Tape & Reel (TR) PAM8403DRDICT-ND - Cut Tape (CT) PAM8403DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8403DR |
Description | IC AMP CLASS D STEREO 3W 16SOP |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PAM8403DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84620 | ¥484.62 |
250 | ¥4.50128 | ¥1,125.32 |
500 | ¥3.83086 | ¥1,915.43 |
1,000 | ¥3.06472 | ¥3,064.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77738 | ¥6,943.45 |
5,000 | ¥2.58583 | ¥12,929.15 |
12,500 | ¥2.49006 | ¥31,125.75 |
25,000 | ¥2.39429 | ¥59,857.25 |