MMSZ5251B-7-F

DigiKey Part Number
MMSZ5251B-FDITR-ND - Tape & Reel (TR)
MMSZ5251B-FDICT-ND - Cut Tape (CT)
MMSZ5251B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5251B-7-F
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5251B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.03400¥10.34
100¥0.55740¥55.74
500¥0.43792¥218.96
1,000¥0.30409¥304.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25190¥755.70
6,000¥0.23824¥1,429.44
9,000¥0.20275¥1,824.75
30,000¥0.18754¥5,626.20
75,000¥0.16220¥12,165.00
150,000¥0.13483¥20,224.50
Manufacturers Standard Package