MMBD4448-7-F | |
---|---|
DigiKey Part Number | MMBD4448-FDITR-ND - Tape & Reel (TR) MMBD4448-FDICT-ND - Cut Tape (CT) MMBD4448-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4448-7-F |
Description | DIODE GEN PURP 75V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4448-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.60590 | ¥60.59 |
500 | ¥0.47616 | ¥238.08 |
1,000 | ¥0.33069 | ¥330.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27391 | ¥821.73 |
6,000 | ¥0.25903 | ¥1,554.18 |
9,000 | ¥0.22045 | ¥1,984.05 |
30,000 | ¥0.20392 | ¥6,117.60 |
75,000 | ¥0.17636 | ¥13,227.00 |
150,000 | ¥0.14660 | ¥21,990.00 |