MMBD4148TW-7-F | |
---|---|
DigiKey Part Number | MMBD4148TW-FDITR-ND - Tape & Reel (TR) MMBD4148TW-FDICT-ND - Cut Tape (CT) MMBD4148TW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148TW-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148TW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08550 | ¥542.75 |
1,000 | ¥0.84479 | ¥844.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75610 | ¥2,268.30 |
6,000 | ¥0.73918 | ¥4,435.08 |
9,000 | ¥0.65471 | ¥5,892.39 |
30,000 | ¥0.64627 | ¥19,388.10 |
75,000 | ¥0.54911 | ¥41,183.25 |
150,000 | ¥0.53877 | ¥80,815.50 |