ATS08A-E | |
---|---|
DigiKey Part Number | CTX1054-ND |
Manufacturer | |
Manufacturer Product Number | ATS08A-E |
Description | CRYSTAL 8.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ATS08A-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.78640 | ¥89.32 |
100 | ¥1.70850 | ¥170.85 |
500 | ¥1.54000 | ¥770.00 |
1,000 | ¥1.47292 | ¥1,472.92 |
2,500 | ¥1.38900 | ¥3,472.50 |
5,000 | ¥1.32887 | ¥6,644.35 |
10,000 | ¥1.27149 | ¥12,714.90 |