LM2902S14-13 | |
---|---|
DigiKey Part Number | 31-LM2902S14-13TR-ND - Tape & Reel (TR) 31-LM2902S14-13CT-ND - Cut Tape (CT) 31-LM2902S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902S14-13 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.04080 | ¥76.02 |
100 | ¥2.34960 | ¥234.96 |
250 | ¥2.00976 | ¥502.44 |
500 | ¥1.80106 | ¥900.53 |
1,000 | ¥1.62669 | ¥1,626.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44003 | ¥3,600.07 |
5,000 | ¥1.32601 | ¥6,630.05 |
7,500 | ¥1.26841 | ¥9,513.08 |
12,500 | ¥1.20419 | ¥15,052.38 |
17,500 | ¥1.16643 | ¥20,412.53 |
25,000 | ¥1.12994 | ¥28,248.50 |
62,500 | ¥1.05076 | ¥65,672.50 |