LF444CM/NOPB | |
---|---|
DigiKey Part Number | LF444CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF444CM/NOPB |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF444CM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.84000 | ¥178.40 |
55 | ¥16.83309 | ¥925.82 |
110 | ¥14.34100 | ¥1,577.51 |
275 | ¥13.46618 | ¥3,703.20 |
550 | ¥11.78285 | ¥6,480.57 |
1,045 | ¥9.76291 | ¥10,202.24 |
2,530 | ¥9.08958 | ¥22,996.64 |
5,005 | ¥8.75293 | ¥43,808.41 |