FZT605TA

DigiKey Part Number
FZT605TR-ND - Tape & Reel (TR)
FZT605CT-ND - Cut Tape (CT)
FZT605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT605TA
Description
TRANS NPN DARL 120V 1.5A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1A, 5V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.85200¥48.52
100¥3.35780¥335.78
500¥2.80594¥1,402.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.38807¥2,388.07
2,000¥2.12688¥4,253.76
5,000¥2.01493¥10,074.65
10,000¥1.86568¥18,656.80
25,000¥1.84721¥46,180.25
Manufacturers Standard Package