ES2G-13-F | |
---|---|
DigiKey Part Number | ES2G-FDITR-ND - Tape & Reel (TR) ES2G-FDICT-ND - Cut Tape (CT) ES2G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2G-13-F |
Description | DIODE GEN PURP 400V 2A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES2G-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71170 | ¥171.17 |
500 | ¥1.58498 | ¥792.49 |
1,000 | ¥1.07778 | ¥1,077.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99221 | ¥2,976.63 |
6,000 | ¥0.95100 | ¥5,706.00 |
9,000 | ¥0.85589 | ¥7,703.01 |
30,000 | ¥0.84321 | ¥25,296.30 |
75,000 | ¥0.80867 | ¥60,650.25 |