DMTH6016LFDFWQ-7R | |
---|---|
DigiKey Part Number | DMTH6016LFDFWQ-7RDITR-ND - Tape & Reel (TR) DMTH6016LFDFWQ-7RDICT-ND - Cut Tape (CT) DMTH6016LFDFWQ-7RDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LFDFWQ-7R |
Description | MOSFET N-CH 60V 9.4A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.4A (Ta) 1.06W (Ta) Surface Mount U-DFN2020-6 (SWP) (Type F) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6016LFDFWQ-7R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.06W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.61600 | ¥56.16 |
100 | ¥3.88650 | ¥388.65 |
500 | ¥3.24748 | ¥1,623.74 |
1,000 | ¥2.76383 | ¥2,763.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46155 | ¥7,384.65 |
6,000 | ¥2.33198 | ¥13,991.88 |
9,000 | ¥2.20331 | ¥19,829.79 |