50WQ06FN | |
---|---|
DigiKey Part Number | 1655-50WQ06FNTR-ND - Tape & Reel (TR) 1655-50WQ06FNCT-ND - Cut Tape (CT) 1655-50WQ06FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50WQ06FN |
Description | DIODE SCHOTTKY 60V 5.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Capacitance @ Vr, F | 130pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.38660 | ¥238.66 |
500 | ¥1.86330 | ¥931.65 |
1,000 | ¥1.51454 | ¥1,514.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35393 | ¥3,384.83 |
5,000 | ¥1.28508 | ¥6,425.40 |
12,500 | ¥1.19329 | ¥14,916.12 |
25,000 | ¥1.16575 | ¥29,143.75 |
62,500 | ¥1.13603 | ¥71,001.88 |