DMTH6004SCTBQ-13 | |
---|---|
DigiKey Part Number | DMTH6004SCTBQ-13DITR-ND - Tape & Reel (TR) DMTH6004SCTBQ-13DICT-ND - Cut Tape (CT) DMTH6004SCTBQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6004SCTBQ-13 |
Description | MOSFET N-CH 60V 100A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 95.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4556 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥19.66200 | ¥196.62 |
100 | ¥15.64950 | ¥1,564.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.24211 | ¥10,593.69 |
1,600 | ¥11.23568 | ¥17,977.09 |
2,400 | ¥10.67391 | ¥25,617.38 |
5,600 | ¥10.27264 | ¥57,526.78 |