FDB110N15A | |
---|---|
DigiKey Part Number | FDB110N15ATR-ND - Tape & Reel (TR) FDB110N15ACT-ND - Cut Tape (CT) FDB110N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB110N15A |
Description | MOSFET N-CH 150V 92A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 92A (Tc) 234W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 92A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4510 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥35.65500 | ¥356.55 |
100 | ¥28.84190 | ¥2,884.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥25.63728 | ¥20,509.82 |
1,600 | ¥21.95189 | ¥35,123.02 |
2,400 | ¥20.67003 | ¥49,608.07 |