DMT35M7LFV-13 | |
---|---|
DigiKey Part Number | DMT35M7LFV-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT35M7LFV-13 |
Description | MOSFET N-CH 30V 76A POWERDI3333 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 76A (Tc) 1.98W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1667 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.98W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16690 | ¥6,500.70 |
6,000 | ¥2.05284 | ¥12,317.04 |
9,000 | ¥1.93957 | ¥17,456.13 |