DMT10H017LPD-13

DigiKey Part Number
31-DMT10H017LPD-13TR-ND - Tape & Reel (TR)
31-DMT10H017LPD-13CT-ND - Cut Tape (CT)
31-DMT10H017LPD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H017LPD-13
Description
MOSFET 2N-CH 100V 54.7A PWRDI50
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 54.7A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
54.7A (Tc)
Rds On (Max) @ Id, Vgs
17.4mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1986pF @ 50V
Power - Max
2.2W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.14000¥13.14
10¥10.76300¥107.63
100¥8.37320¥837.32
500¥7.09754¥3,548.77
1,000¥5.78175¥5,781.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.44280¥13,607.00
5,000¥5.18362¥25,918.10
12,500¥5.08597¥63,574.62
Manufacturers Standard Package