DMP31D7LW-7 | |
---|---|
DigiKey Part Number | 31-DMP31D7LW-7TR-ND - Tape & Reel (TR) 31-DMP31D7LW-7CT-ND - Cut Tape (CT) 31-DMP31D7LW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP31D7LW-7 |
Description | MOSFET BVDSS: 25V-30V SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 380mA (Ta) 290mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 420mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.95070 | ¥95.07 |
500 | ¥0.77564 | ¥387.82 |
1,000 | ¥0.57549 | ¥575.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48414 | ¥1,452.42 |
6,000 | ¥0.46289 | ¥2,777.34 |
9,000 | ¥0.40033 | ¥3,602.97 |
30,000 | ¥0.39283 | ¥11,784.90 |
75,000 | ¥0.32527 | ¥24,395.25 |
150,000 | ¥0.32027 | ¥48,040.50 |