DMP3013SFV-13 | |
---|---|
DigiKey Part Number | 31-DMP3013SFV-13TR-ND - Tape & Reel (TR) 31-DMP3013SFV-13CT-ND - Cut Tape (CT) 31-DMP3013SFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3013SFV-13 |
Description | MOSFET P-CH 30V 12A PWRDI3333 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta), 35A (Tc) 940mW (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.7 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1674 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74700 | ¥274.70 |
500 | ¥2.14440 | ¥1,072.20 |
1,000 | ¥1.74302 | ¥1,743.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55817 | ¥4,674.51 |
6,000 | ¥1.47894 | ¥8,873.64 |
9,000 | ¥1.37331 | ¥12,359.79 |
30,000 | ¥1.34743 | ¥40,422.90 |