UCLAMP2011ZATFT | |
---|---|
DigiKey Part Number | 600-UCLAMP2011ZATFTTR-ND - Tape & Reel (TR) 600-UCLAMP2011ZATFTCT-ND - Cut Tape (CT) 600-UCLAMP2011ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2011ZATFT |
Description | UCLAMP, 1-LINE 20V 13PF 3A SLP06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 108W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.30860 | ¥130.86 |
500 | ¥0.97532 | ¥487.66 |
1,000 | ¥0.86761 | ¥867.61 |
2,000 | ¥0.77669 | ¥1,553.38 |
5,000 | ¥0.67806 | ¥3,390.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.47103 | ¥7,065.45 |