DMP3008SFGQ-7 | |
---|---|
DigiKey Part Number | DMP3008SFGQ-7DITR-ND - Tape & Reel (TR) DMP3008SFGQ-7DICT-ND - Cut Tape (CT) DMP3008SFGQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3008SFGQ-7 |
Description | MOSFET P-CH 30V 8.6A PWRDI3333-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2230 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.78000 | ¥57.80 |
100 | ¥4.49820 | ¥449.82 |
500 | ¥3.81296 | ¥1,906.48 |
1,000 | ¥3.77142 | ¥3,771.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.77138 | ¥7,542.76 |